- Home ›
- All Products›
- 80352105
80352105
Crouzet Control
SQ75 Motor 310W 24Vdc + Brake + SMi22 CAN + Gearb
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 310W 24Vdc + Brake + SMi22 CAN + Gearb
Search Keywords: 80352105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80352105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,499.94
12
$1,777.93
24
$1,741.35
36
$1,720.29
80 +
$1,679.57
Click for Quote
Log in
to unlock special pricing