- Home ›
- All Products›
- 80352003
80352003
Crouzet Control
SQ75 Motor 310W 24Vdc + SMi22 CAN + Gearbox RAD20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 310W 24Vdc + SMi22 CAN + Gearbox RAD20
Search Keywords: 80352003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80352003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1,872.29
12
$1,331.55
24
$1,304.15
36
$1,288.39
80 +
$1,257.89
Click for Quote
Log in
to unlock special pricing