- Home ›
- All Products›
- 80350101
80350101
Crouzet Control
SQ75 Direct Motor 310W 24Vdc + Brake + SMi22 CAN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Direct Motor 310W 24Vdc + Brake + SMi22 CAN
Search Keywords: 80350101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80350101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$2,155.32
2
$1,617.51
12
$1,532.84
24
$1,501.30
36
$1,483.15
80 +
$1,448.04
Click for Quote
Log in
to unlock special pricing