- Home ›
- All Products›
- 80350001
80350001
Crouzet Control
Brushless DC Motor, Internal Controller, 310W, 24 Vdc, SMI22, CANbus | Crouzet 80350001
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brushless DC Motor, Internal Controller, 310W, 24 Vdc, SMI22, CANbus | Crouzet 80350001
Search Keywords: 80350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80350001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,527.68
2
$1,146.47
12
$1,086.47
24
$1,064.11
36
$1,051.25
80 +
$1,026.37
Click for Quote
Log in
to unlock special pricing