- Home ›
- All Products›
- 80189701
Available Replacements
RECOMMENDED REPLACEMENT
Crouzet Control
80189701
SQ57 Motor 80W 24Vdc + Drive TNi20 PWM + Gearbox
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SQ57 Motor 80W 24Vdc + Drive TNi20 PWM + Gearbox
Search Keywords: 80189701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80189701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80189701 discontinued?
Yes, 80189701 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 80189701?
The recommended replacement for 80189701 is 80189725 from Crouzet Control, available from OnlineComponents.com.
Is 80189701 RoHS compliant?
Yes, 80189701 is RoHS compliant.
What is the lead time for 80189701?
The standard lead time for 80189701 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.