- Home ›
- All Products›
- 80189603
Available Replacements
RECOMMENDED REPLACEMENT
Crouzet Control
80189603
SQ57 Motor 80W 24Vdc + Drive TNi20 0/10V + Gearbo
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SQ57 Motor 80W 24Vdc + Drive TNi20 0/10V + Gearbo
Search Keywords: 80189603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80189603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80189603 discontinued?
Yes, 80189603 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 80189603?
The recommended replacement for 80189603 is 80189618 from Crouzet Control, available from OnlineComponents.com.
Is 80189603 RoHS compliant?
Yes, 80189603 is RoHS compliant.
What is the lead time for 80189603?
The standard lead time for 80189603 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.