- Home ›
- All Products›
- 80181006
80181006
Crouzet Control
SQ57 Motor 80W 24Vdc + Drive TNi20 PWM + Gearbox
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SQ57 Motor 80W 24Vdc + Drive TNi20 PWM + Gearbox
Search Keywords: 80181006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80181006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.