- Home ›
- All Products›
- 80149616
80149616
Crouzet Control
SQ57 Motor 40W 24Vdc + Drive TNi20 0-10V + Gearbo
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ57 Motor 40W 24Vdc + Drive TNi20 0-10V + Gearbo
Search Keywords: 80149616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80149616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501109990
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$638.50
3
$448.07
6
$423.91
18
$388.24
45
$360.81
90 +
$341.33
Click for Quote
Log in
to unlock special pricing