- Home ›
- All Products›
- 80149603
80149603
Crouzet Control
Mootor 30W 24VDC + Drive SNI10 (2Q)+Gearbox P62
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Mootor 30W 24VDC + Drive SNI10 (2Q)+Gearbox P62
Search Keywords: 80149603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80149603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.