- Home ›
- All Products›
- 80149517
80149517
Crouzet Control
SQ57 Mot. 45W 24Vdc + Hall effects + Drive BDE40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ57 Mot. 45W 24Vdc + Hall effects + Drive BDE40
Search Keywords: 80149517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80149517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501109990
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$873.27
3
$612.84
6
$579.77
18
$530.98
45
$493.46
90 +
$466.84
Click for Quote
Log in
to unlock special pricing