- Home ›
- All Products›
- 80141002
80141002
Crouzet Control
Motor 30W 24VDC + Drive SNi10+Gearbox RAD10 rati
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Motor 30W 24VDC + Drive SNi10+Gearbox RAD10 rati
Search Keywords: 80141002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80141002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501109990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.