- Home ›
- All Products›
- 80140504
80140504
Crouzet Control
SQ57 Motor 40W 24Vdc 3100RPM + Hall effects + Dri
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ57 Motor 40W 24Vdc 3100RPM + Hall effects + Dri
Search Keywords: 80140504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80140504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501109990
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$316.47
3
$242.68
5
$203.85
6 +
$199.77
Click for Quote
Log in
to unlock special pricing