- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 79253326
79253326
Crouzet Control
The 79253326 is a flat lever actuator, model 170A R24, designed for use with the V4 - 83170 series of subminiature microswitch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 79253326 is a flat lever actuator, model 170A R24, designed for use with the V4 - 83170 series of subminiature microswitches.
Search Keywords: 79253326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:79253326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Flat Lever
-
Switch Type:Snap Action Switch
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.557
500
$0.532
2,000
$0.527
4,000
$0.524
6,000
$0.522
10,000
$0.519
16,000
$0.516
26,000 +
$0.514
Click for Quote
Log in
to unlock special pricing