Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
25625493 by Crouzet Control
Image is representational - see mfr. specs
Crouzet Control

Conn Switch Socket SKT Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Switch Socket SKT Solder ST Thru-Hole
Search Keywords: 25625493
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    25625493
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8534000095
  • COO:
    CH
  • ECCN:
    EAR99
  • Type:
    Switch Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
7 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
€47.382
10
€42.625
25
€40.494
50
€36.293
100
€34.478
200 +
€30.015
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5