Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

25622080

Conn Relay Socket SKT 11 POS Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Relay Socket SKT 11 POS Solder ST Thru-Hole
Search Keywords: 25622080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 25622080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Relay Socket
Number of Contacts: 11
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25622080 RoHS compliant?
Yes, 25622080 is RoHS compliant.
What is the lead time for 25622080?
The standard lead time for 25622080 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.19
30
$11.09
50
$11.01
100
$10.96
250
$10.93
500
$10.90
1,000 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!