Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

24678176

Switch - Pneumatic - Metal - 22mm - 2 Position - Long Black Lever - Detented

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch - Pneumatic - Metal - 22mm - 2 Position - Long Black Lever - Detented
Search Keywords: 24678176
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 24678176
Unit of Measure: Per Each
RoHS: Yes
HTS: 8481909040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Round Actuator
Switch Type: Rotary Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 24678176 RoHS compliant?
Yes, 24678176 is RoHS compliant.
What is the lead time for 24678176?
The standard lead time for 24678176 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.80
10
$31.72
25
$26.27
50
$25.14
100
$20.97
250
$20.41
500 +
$20.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!