- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- X8976-8
X8976-8
Crouse-Hinds/Cooper
30° Receptacle - 4 Pole - Female
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30° Receptacle - 4 Pole - Female
Search Keywords: X89768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:X8976-8
-
Alias/AKA:X89768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dummy Plug
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$228.21
5
$221.87
10
$218.84
20
$213.00
50
$210.20
100 +
$204.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT