- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RPE421-120
RPE421-120
Crouse-Hinds/Cooper
CGB Wire Mesh Grip - Cable Range: 0.875 to 1.000" - 3/4", 1", 1-1/4" or 1-1/2" Thread Size.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGB Wire Mesh Grip - Cable Range: 0.875 to 1.000" - 3/4", 1", 1-1/4" or 1-1/2" Thread Size.
Search Keywords: RPE421120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:RPE421-120
-
Alias/AKA:706650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$291.86
3
$287.91
5
$286.01
10
$285.30
20 +
$282.37
Click for Quote
Log in
to unlock special pricing