- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LT50
LT50
Crouse-Hinds/Cooper
Fittings Connector 0.5in/0.5in Compression Tube Fitting/Male Malleable Iron
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Connector 0.5in/0.5in Compression Tube Fitting/Male Malleable Iron
Search Keywords: LT50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:LT50
-
Alias/AKA:650600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7307995045
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$12.716
5
$11.560
25
$10.980
50
$10.730
100
$10.500
250
$10.290
500
$10.160
1,000 +
$10.100
Click for Quote
Log in
to unlock special pricing