EZS46
Crouse-Hinds/Cooper
The EZS46 is a 1 1/4-inch male and female hub conduit sealing fitting designed for use at any angle in hazardous locations to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The EZS46 is a 1 1/4-inch male and female hub conduit sealing fitting designed for use at any angle in hazardous locations to restrict the passage of gases, vapors, or flames.
Search Keywords: EZS46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:EZS46
-
Alias/AKA:750013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Conduit
-
Material:Iron
-
Connection Type:Female/Male
-
Connection Size:1.25/1.25 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$169.86
5
$165.14
10
$162.88
20
$162.47
50
$156.45
100 +
$152.44
Click for Quote
Log in
to unlock special pricing