EZS26
Crouse-Hinds/Cooper
The EZS26 is a 3/4" conduit sealing fitting with male and female hubs, designed for installation at any angle in hazardous loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The EZS26 is a 3/4" conduit sealing fitting with male and female hubs, designed for installation at any angle in hazardous locations to restrict the passage of gases, vapors, or flames.
Search Keywords: EZS26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:EZS26
-
Alias/AKA:774277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7307110030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Conduit
-
Material:Iron
-
Connection Type:Female/Male
-
Connection Size:0.375/0.375 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$123.63
5
$114.40
10
$109.50
20
$105.00
50
$102.20
100 +
$100.85
Click for Quote
Log in
to unlock special pricing