- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E-Z1016-8393
E-Z1016-8393
Crouse-Hinds/Cooper
Conn Power PL 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: EZ10168393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E-Z1016-8393
-
Alias/AKA:EZ10168393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$77.04
5
$69.24
10
$67.31
25
$62.17
50
$62.01
100
$60.63
250 +
$58.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT