- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E-Z1016-8379
E-Z1016-8379
Crouse-Hinds/Cooper
DOUBLE SET SCREW NON-VULCANIZED MALE PLUGS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DOUBLE SET SCREW NON-VULCANIZED MALE PLUGS
Search Keywords: EZ10168379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E-Z1016-8379
-
Alias/AKA:EZ10168379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$57.67
5
$55.72
10
$54.87
25
$53.76
50
$52.92
100
$52.08
250 +
$51.15
Click for Quote
Log in
to unlock special pricing