Crouse-Hinds/Cooper
EL496
Fittings Elbow 0.5in/0.5in Female/Male Iron
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | EL496 |
| Alias/AKA: | 774191 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Elbow |
| Material: | Iron |
| Connection Type: | Female/Male |
| Connection Size: | 0.5/0.5 in |