- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- EL196-SA
Crouse-Hinds/Cooper
EL196-SA
Fittings Elbow 0.5in/0.5in Female/Male Copper Free Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | EL196-SA |
| Alias/AKA: | 22448 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Elbow |
| Material: | Copper Free Aluminum |
| Connection Type: | Female/Male |
| Connection Size: | 0.5/0.5 in |