EL19
Crouse-Hinds/Cooper
Fittings Elbow 0.5in/0.5in Female Iron
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Elbow 0.5in/0.5in Female Iron
Search Keywords: EL19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:EL19
-
Alias/AKA:22928
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elbow
-
Material:Iron
-
Connection Type:Female/Female
-
Connection Size:0.5/0.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$25.42
5
$24.54
10
$23.96
25
$23.59
50
$23.09
100
$22.63
250 +
$22.34
Click for Quote
Log in
to unlock special pricing