- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- EFSC21271
EFSC21271
Crouse-Hinds/Cooper
EFS Control Station - Fully Assembled - 600VAC Heavy Duty Selector Switch - 3/4 Hub Size - 2 Position - 2 Circuit.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EFS Control Station - Fully Assembled - 600VAC Heavy Duty Selector Switch - 3/4 Hub Size - 2 Position - 2 Circuit.
Search Keywords: EFSC21271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:EFSC21271
-
Alias/AKA:774610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$597.38
3
$581.01
5 +
$579.56
Click for Quote
Log in
to unlock special pricing