- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1017-113
E1017-113
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 690A - 250-800 MCM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 690A - 250-800 MCM
Search Keywords: E1017113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1017-113
-
Alias/AKA:E1017113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$357.56
3
$352.59
5 +
$347.77
Click for Quote
Log in
to unlock special pricing