- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- E1016SC-35
E1016SC-35
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E1016SC35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016SC-35
-
Alias/AKA:E1016SC35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$82.29
5
$76.15
10
$73.94
20
$69.89
50
$68.03
100 +
$67.13
Click for Quote
Log in
to unlock special pricing