- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- E1016MC-GY
E1016MC-GY
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E1016MCGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016MC-GY
-
Alias/AKA:E1016MCGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$63.52
5
$56.68
10
$54.98
25
$52.63
50
$50.47
100
$49.12
250 +
$48.47
Click for Quote
Log in
to unlock special pricing