- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1016-8312
E1016-8312
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10168312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-8312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
307 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT