- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1016-8064
Crouse-Hinds/Cooper
E1016-8064
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10168064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-8064
-
Alias/AKA:E10168064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E1016-8064 RoHS compliant?
Yes, E1016-8064 is RoHS compliant.
What is the lead time for E1016-8064?
The standard lead time for E1016-8064 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$70.91
5
$63.28
10
$61.39
25
$56.34
50
$56.20
100
$54.84
250 +
$52.73
Click for Quote
Log in
to unlock special pricing