- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1016-8060
E1016-8060
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10168060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-8060
-
Alias/AKA:E10168060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$49.81
5
$46.94
10
$46.23
25
$45.24
50
$44.33
100
$43.77
250 +
$43.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT