- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1016-60
Crouse-Hinds/Cooper
E1016-60
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:190 A
-
Operating Temperature:-40 to 105 °C