- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1016-34
E1016-34
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E101634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-34
-
Alias/AKA:E101634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$126.92
5
$117.45
10
$112.41
20
$107.79
50
$104.92
100 +
$103.54
Click for Quote
Log in
to unlock special pricing