- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- E1016-2398
E1016-2398
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10162398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-2398
-
Alias/AKA:E10162398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$210.63
5
$204.78
10
$201.97
20
$196.59
50
$194.00
100 +
$189.03
Click for Quote
Log in
to unlock special pricing