- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- E1016-2392
E1016-2392
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10162392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-2392
-
Alias/AKA:E10162392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$168.14
5
$163.47
10
$161.23
20
$160.83
50
$154.87
100 +
$150.90
Click for Quote
Log in
to unlock special pricing