- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- E1016-1704
E1016-1704
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10161704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-1704
-
Alias/AKA:E10161704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318130000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:107.95 x 57.15 x 57.153362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$109.30
5
$101.66
10
$98.92
20
$93.89
50
$91.57
100 +
$90.46
Click for Quote
Log in
to unlock special pricing