- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1016-1643S
Crouse-Hinds/Cooper
E1016-1643S
The E1016-1643S is a J-Series single-pole, female insulated receptacle with a 1 1/8-inch threaded stud, rated for 600V AC/DC.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-1643S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A