- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- E1016-1605S
E1016-1605S
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10161605S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-1605S
-
Alias/AKA:E10161605S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$81.84
5
$75.73
10
$73.54
20
$69.51
50
$67.65
100 +
$66.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT