- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1016-1604S
E1016-1604S
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10161604S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-1604S
-
Alias/AKA:E10161604S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$79.61
5
$74.70
10
$72.59
20
$70.47
50
$67.68
100 +
$65.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT