Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1016-1600S

The E1016-1600S is a black, male, single-pole insulated receptacle with a 1 1/8-inch threaded stud for high-power applications ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The E1016-1600S is a black, male, single-pole insulated receptacle with a 1 1/8-inch threaded stud for high-power applications.
Search Keywords: E10161600S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouse-Hinds/Cooper
  • Part No:
    E1016-1600S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    400 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1016-1600S RoHS compliant?
Yes, E1016-1600S is RoHS compliant.
What is the lead time for E1016-1600S?
The standard lead time for E1016-1600S is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$87.16
5
$80.66
10
$78.32
20
$74.03
50
$72.05
100 +
$71.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!