Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1016-1600

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E10161600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: E1016-1600
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 400 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1016-1600 RoHS compliant?
Yes, E1016-1600 is RoHS compliant.
What is the lead time for E1016-1600?
The standard lead time for E1016-1600 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
10 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.16
5
$80.66
10
$78.32
20
$74.03
50
$72.05
100 +
$71.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!