- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- E1015SC-32
E1015SC-32
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E1015SC32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015SC-32
-
Alias/AKA:E1015SC32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Receptacle Cover3365
-
Dimension:47.75 x 33.52 x 51.33362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$82.29
5
$76.15
10
$73.94
20
$69.89
50
$68.03
100 +
$67.13
Click for Quote
Log in
to unlock special pricing