Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1015-8335

The E1015-8335 is a J-Series single pole, non-vulcanized female plug with a single set screw connection for #8 to #4 AWG cable ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The E1015-8335 is a J-Series single pole, non-vulcanized female plug with a single set screw connection for #8 to #4 AWG cable.
Search Keywords: E10158335
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: E1015-8335
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 150 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1015-8335 RoHS compliant?
Yes, E1015-8335 is RoHS compliant.
What is the lead time for E1015-8335?
The standard lead time for E1015-8335 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$78.88
5
$70.38
10
$68.28
25
$62.67
50
$62.51
100
$61.00
250 +
$58.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!