- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1015-8334
E1015-8334
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10158334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015-8334
-
Alias/AKA:11700090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$74.07
5
$66.09
10
$64.12
25
$58.85
50
$58.70
100
$57.28
250 +
$55.08
Click for Quote
Log in
to unlock special pricing