Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1015-8308

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10158308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouse-Hinds/Cooper
  • Part No:
    E1015-8308
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    150 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1015-8308 RoHS compliant?
Yes, E1015-8308 is RoHS compliant.
What is the lead time for E1015-8308?
The standard lead time for E1015-8308 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/5/26
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$78.88
5
$70.38
10
$68.28
25
$62.67
50
$62.51
100
$61.00
250 +
$58.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!