Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1015-8306

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10158306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: E1015-8306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 150 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1015-8306 RoHS compliant?
Yes, E1015-8306 is RoHS compliant.
What is the lead time for E1015-8306?
The standard lead time for E1015-8306 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
10 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.13
5
$67.21
10
$62.04
25
$58.88
50
$57.68
100
$57.54
250 +
$57.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!