- Home ›
- All Products›
- E1015-1631
E1015-1631
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015-1631
-
Alias/AKA:E10151631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$94.27
5
$87.24
10
$84.71
20
$80.07
50
$77.93
100 +
$76.91
Click for Quote
Log in
to unlock special pricing