- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1015-1630
E1015-1630
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015-1630
-
Alias/AKA:E10151630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:150 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$72.78
5
$69.97
10
$68.95
20
$67.10
50
$66.24
100 +
$65.83
Click for Quote
Log in
to unlock special pricing